Stackpole ElectronicsRHC2512FT10R0Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/°C Pad SMD T/R

Use this RHC2512FT10R0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep.

3.250 Stück: heute versandbereit

    Total88,49 €Price for 281

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      281
      Maximum Of:
      3250
      Country Of origin:
      Japan
         
      • Price: 0,3149 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.250 Stück
      • Price: 0,3149 €