RoHS Not Applicable | |
EAR99 | |
Unconfirmed | |
8473.30.91.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The easy-to-use plug and play Low Frequency Midrange Reader Evaluation Kit gives you the opportunity to explore the capabilities of Texas Instruments’ 134.2 kHz Radio Frequency Identification (RFID) technology TIRIS™.
The core of this LF Evaluation Kit is the CE and FCC approved Series 2000 Micro Reader which is mounted on an Interface Board combined with an antenna. Various transponder samples and a demonstration software that runs on your desktop computer allow you to experiment with all the features of the RFID system.Dieses Entwicklungskit enthält
• S2000 Micro Reader RI-STU-MRD1Mounted on an Interface Board With
– RS232 IF Port
– Power Connector
– Antenna Connector
• Antenna
• 9-Pin Sub-D Cable (Female – Female Connector)
• Various Transponder Samples
• CD With User Documentation and Demonstration Software
• Getting Started Guide
• 9V Power Supply Input 100V–240V, 1.5A With Various Main Power Connectors For International Use