Mean Well EnterprisesRID-65A
AC/DC Power Supply Dual-OUT 5V/12V 8A/4A 66W 7-Pin
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Befestigung | Desktop |
Verpackungshöhe | 38 |
Verpackungsbreite | 98 |
Verpackungslänge | 129 |
Leiterplatte geändert | 7 |
7 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this RID-65A AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5|12 V and maximum output power of 66 W. This part's 2 outputs can handle a current up to 8|4 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.