AmphenolRJF22B00Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Make a strong and durable connection with this rj-45 RJF22B00 telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This part has an operating temperature of -40 to 85 °C. This product is 33.3 mm deep. It uses the solder termination method.