Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
8 | |
8 | |
8 | |
Cat 5e | |
Straight | |
Single | |
Panel Mount |
Never drop a call or phone connection using this rj-45 RJF2SA1B telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. It has a straight body orientation. This connector has a single port. It has a receptacle type gender.