AmphenolRJF67A1NSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS ST Jam Nut 8 Terminal 1 Port Cat 6
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
This rj-45 RJF67A1N telephone and telecom connector from Amphenol is the perfect connector for high-power applications. This F connector has 8 F contacts. It has a straight body orientation. This connector has a single port. It has a female type gender. This part has an operating temperature of -40 to 85 °C. This product is 41.28 mm long, 39.1 mm tall and 41.28 mm deep.