AmphenolRJF71BSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This ip67 rj-45 RJF71B telephone and telecom connector manufactured from Amphenol is important for any telecom and telephone needs. This RCP connector has 8 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. This part has an operating temperature of -40 to 85 °C. This product is 39.1 mm long and 41.3 mm.