Not Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
8 | |
8 | |
8 | |
Cat 5e | |
Straight | |
Single | |
Jam Nut |
This rj-45 RJF7SA1G telephone and telecom connector manufactured from Amphenol is important for any telecom and telephone needs. This RCP connector has 8 RCP contacts. This connector has a single port. It has a receptacle type gender. It has a straight body orientation.