AmphenolRJFRB6Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Do not worry about a bad telecom line connection again with this rj-45 RJFRB6 telephone and telecom connector manufactured from Amphenol. This PL connector has 8 PL contacts. It has a straight body orientation. It has a plug type gender. This connector has a single port. This cable has an operating temperature of -40 to 85 °C. This product is 61.94 mm long and 35.3 mm.