AmphenolRJFRB73SSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This rj-45 RJFRB73S telephone and telecom connector from Amphenol will get you there. This F connector has 8 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. It uses the idt termination method. This cable has an operating temperature of -40 to 85 °C.