AmphenolRJFTV2PEM2G00Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS Solder ST Flange Mount 4 Terminal 1 Port Cat 5e
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
4 | |
4 | |
4 | |
Cat 5e | |
Straight | |
500 | |
No | |
Cadmium | |
-40 | |
85 | |
Single |
This part has an operating temperature range of -40 to 85 °C. This has a RJ-45 to RJ-45 connector. It uses the solder-crimp termination method. It has a cord set cable.