AmphenolRJFTV71GSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This modular ip67 rj-45 RJFTV71G telephone and telecom connector from Amphenol is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This product is 36.53 mm tall. This part has an operating temperature of -40 to 85 °C.