AmphenolRJFTV7SA1NSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | Unknown |
PPAP | Unknown |
Looking for a way to connect a telecom line? This ip67 rj-45 RJFTV7SA1N telephone and telecom connector from Amphenol will meet and exceed your needs. This RCP connector has 8 RCP contacts. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This part has an operating temperature of -40 to 85 °C. This product is 36.53 mm tall.