AmphenolRJFTVX2SA1NSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Retain a secure connection with this robust rj-45 RJFTVX2SA1N telephone and telecom connector from Amphenol. This RCP connector has 8 RCP contacts. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 60 VAC. This product is 43.1 mm long, 36.53 mm tall and 36.53 mm deep. This part has an operating temperature of -40 to 60 °C.