BournsRJR24FX102RWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
2.19 | |
25(Elec) | |
1 | |
9000 | |
25 | |
200 | |
Tube | |
11.05 | |
4.83 | |
10.03 | |
0.709 | |
R | |
Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJR24FX102R potentiometer from Bourns is your solution! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. This device is made with cermet technology. The RJR24FX102R part has a pin termination style. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. It has a tolerance of 10%.