ALPS ALPINE CO., LTDRK1631110TBKWiderstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (25.5 X 20.5mm) Pin Panel Mount/Through Hole Bulk
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Potentiometer | |
10K | |
20% | |
150(AC)|5(DC) | |
0.05 (1/20) | |
-10 | |
70 | |
Lin | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
Bulk | |
25.5 | |
20.5 | |
Panel Mount/Through Hole |
EDA / CAD Models |