KOA CorporationRK73B2ATTD184JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 180K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2ATTD184J fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 180K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part if shipping to the United States

9 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1931+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      China
         
      • Price: 0,0006 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1931+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 9 Stück
      • Price: 0,0006 €