Reduced Price

KOA CorporationRK73B2BTTE101JWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2BTTE101J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 100 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

5 Stück: heute versandbereit

    Total0,02 €Price for 5

    • Service Fee  6,35 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1705+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      5
      Maximum Of:
      5
      Country Of origin:
      Japan
         
      • Price: 0,0038 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1705+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Japan
      • In Stock: 5 Stück
      • Price: 0,0038 €