Reduced Price
KOA CorporationRK73B2ETTD3R0JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
3 | |
5% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
1210 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
N/R | |
3.2 | |
2.6 | |
0.6 | |
0.0155 | |
N/R | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
This is a RK73B2ETTD3R0J fixed single surface-mount resistor from KOA Speer Electronics. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep.