50% Off
KOA CorporationRK73B2ETTD511JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 510 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | Yes |
PPAP | Unknown |
This is a RK73B2ETTD511J fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 510 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.