Reduced Price
KOA CorporationRK73B2HTTE822JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 8.2K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
8.2K | |
5% | |
200 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
0.6 | |
0.0243 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
The RK73B2HTTE822J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 8.2K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device utilizes thick film technology.