50% Off

KOA CorporationRK73H1JTTD6R81FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 6.81 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1JTTD6R81F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 6.81 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2.498 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2498
      Country Of origin:
      China
         
      • Price: 0,0174 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2132+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 2.498 Stück
      • Price: 0,0174 €