KOA CorporationRK73H2ETTD4020FWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1210 402 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2ETTD4020F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

1.492 Stück: heute versandbereit

    Total9,01 €Price for 593

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1936+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      593
      Maximum Of:
      1492
      Country Of origin:
      Japan
         
      • Price: 0,0152 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1936+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.492 Stück
      • Price: 0,0152 €