Reduced Price
KOA CorporationRK73H2ETTDD1R15FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 1.15 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
This is a RK73H2ETTDD1R15F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 1.15 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep.