Reduced Price
KOA CorporationRK73H2HTTE56R2FWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2010 56.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | Yes |
PPAP | Unknown |
This is a RK73H2HTTE56R2F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 56.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.