C&KRKA2SGG055SMTR LFSTastschalter
Switch Tactile OFF Mom SPST Flush Button Gull Wing 0.02A 15VDC 100000Cycles 3.92N SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Tactile OFF Mom SPST Flush Button Gull Wing 0.02A 15VDC 100000Cycles 3.92N SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |