AmphenolRL00361-10Steckverbinder
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connecting an electronic device to a power supply has never been easier with this RL00361-10 power connector from Amphenol. This RCP connector has a single RCP contact. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. It has a receptacle type gender. This connector has a single port. This device has a maximum current rating of 10 A. Its 1 terminal uses the crimp termination method. This product is 15.5 mm long, 38 mm tall and 18.3 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C.