AmphenolRL00571-25BKSteckverbinder
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
EAR99 | |
Unconfirmed | |
8536.69.5050 | |
Automotive | No |
PPAP | No |
Use this RL00571-25BK power connector from Amphenol to power up your circuit without having to worry about energy seepage. This RCP connector has a single RCP contact. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 25 A. This product is 18.5 mm long, 47.7 mm tall and 22.9 mm deep. This power connector has an operating temperature range of -40 °C to 125 °C. Its 1 terminal uses the crimp termination method.