AmphenolRL00801-35BKSteckverbinder

Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port

This robust RL00801-35BK power connector from Amphenol easily retains normal operation in harsh and stressful environments. This RCP connector has a single RCP contact. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 35 A. This product is 21.6 mm long, 56 mm tall and 27.7 mm deep. Its 1 terminal uses the crimp termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C.

185 Stück: Versand in vsl. 2 Tagen

    Total8,52 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2312+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 185 Stück
      • Price: 8,52 €