AmphenolRL01001-70RESteckverbinder
Conn Power RCP 1 POS Crimp RA Cable Mount 1 Terminal 1 Port
EAR99 | |
Unconfirmed | |
8536.69.5050 | |
Automotive | No |
PPAP | No |
This RL01001-70RE power connector from Amphenol is ideal for powering up your circuit. This RCP connector has a single RCP contact. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 70 A. This power connector has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 26 mm long, 61 mm tall and 35.3 mm deep. Its 1 terminal uses the crimp termination method.