YageoRL0805FR-7W0R27LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0805 0.27 Ohm 1% 0.25W(1/4W) ±600ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |