SUSUMU CO.,LTDRL0816S-330-FWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 33 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD T/R
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
33 | |
1% | |
0.2 (1/5) | |
Thin Film | |
-55 | |
125 | |
0 to 200 | |
0603 | |
Pad | |
2 | |
SMD | |
Rectangular | |
0603 | |
Surface Mount |
EDA / CAD Models |