YageoRL1206FR-7W0R025LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±1200ppm/°C Pad SMD T/R

This is a RL1206FR-7W0R025L fixed single surface-mount resistor from Yageo. This product has a resistance value of 25m Ohm. This durable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±1200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

167 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1836+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      167
      Country Of origin:
      Taiwan
         
      • Price: 0,0183 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1836+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 167 Stück
      • Price: 0,0183 €