YageoRL2512FK-070R082LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/°C Pad SMD T/R

The RL2512FK-070R082L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 82m Ohm. Its temperature coefficient is ±800 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

Import TariffMay apply to this part

488 Stück: morgen versandbereit

    Total0,25 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      488
      Country Of origin:
      Taiwan
         
      • Price: 0,2507 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 488 Stück
      • Price: 0,2507 €