YageoRL2512FK-070R5LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 0.5 Ohm 1% 1W ±300ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a RL2512FK-070R5L fixed single surface-mount resistor from Yageo. This product has a resistance value of 500m Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep.