Reduced Price
VishayRLR05C5101GRB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 5.1K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.01% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
5.1K | |
2% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
1.68 | |
3.81 | |
0.11 | |
0.41 | |
31.75 | |
R | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RLR05C5101GRB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 5.1K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This device is made with metal film technology. This product is 3.81 mm long. The RLR05C5101GRB14 part has an axial termination style. It is reliable with a failure rate grade of R.
EDA / CAD Models |