Reduced Price
VishayRLR05C6811FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 6.81K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the RLR05C6811FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 6.81K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This product is 3.81 mm long. The RLR05C6811FSB14 part has an axial termination style. This device utilizes metal film technology.
EDA / CAD Models |