Reduced Price
VishayRLR05C68R0GSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 68 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
RLR05C68R0GSB14 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are looking for a cost-effective, easy to solder resistor, the RLR05C68R0GSB14 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 68 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The RLR05C68R0GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This device utilizes metal film technology.
EDA / CAD Models |