Reduced Price
VishayRLR05C7151FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 7.15K Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
RLR05C7151FSB14 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
7.15K | |
1% | |
200 | |
0.125 (1/8) | |
Metal Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
1.68 | |
3.81 | |
0.11 | |
0.41 | |
31.75 | |
S | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RLR05C7151FSB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 7.15K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. This device utilizes metal film technology. The RLR05C7151FSB14 part has an axial termination style.
EDA / CAD Models |