Reduced Price
VishayRLR05C7500FSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 750 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the RLR05C7500FSB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 150 °C. The RLR05C7500FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%.
EDA / CAD Models |