Reduced Price
VishayRLR07C1301GSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 1.3K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RLR07C1301GSB14 fixed single through-hole resistor. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C1301GSB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. This product is 6.35 mm long. This device is made with metal film technology. It is reliable with a failure rate grade of S.
EDA / CAD Models |