IRCRLR07C2204GSWiderstand, fest, Einzeldurchsteckloch
Res Metal Glaze 2.2M Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% AXL
Not Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If you are in the market for a cost-effective alternative to surface-mount components, the RLR07C2204GS fixed single through-hole resistor from IRC (TT electronics) could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.2M Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 2%. This device is made with metal glaze technology. It is reliable with a failure rate grade of S. The RLR07C2204GS part has an axial termination style. This product is 6.4 mm long.