Reduced Price
VishayRLR07C68R0GSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 68 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Looking for a traditional mounting method for resistors? Look no further, this RLR07C68R0GSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 68 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR07C68R0GSB14 part has an axial termination style. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long. It is reliable with a failure rate grade of S. This device is made with metal film technology.
EDA / CAD Models |