50% Off
VishayRLR07C7873FRB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 787K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
787K | |
1% | |
250 | |
0.25 (1/4) | |
Metal Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Epoxy | |
Axial | |
2 | |
N/R | |
Not Formed | |
Bulk | |
N/A | |
Cylindrical | |
N/A | |
2.29 | |
6.35 | |
N/R | |
N/R | |
0.35 | |
0.64 | |
38.1 | |
N/R | |
N/R | |
N/R | |
R | |
Through Hole |
EDA / CAD Models |