Meist Gekauft
VishayRLR07C8203GSB14Widerstand, fest, Einzeldurchsteckloch
Res Metal Film 820K Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
In addition to being very cost-effective, the RLR07C8203GSB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 820K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long. It has a tolerance of 2%. This part has an operating temperature of -65 to 150 °C. The RLR07C8203GSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This device utilizes metal film technology.
EDA / CAD Models |