SOURIAURM16M23GE1KSteckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This RM16M23GE1K connector contact from Souriau is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 27.2 mm long. Its wire is 14-16 AWG.