SUSUMU CO.,LTDRM2012B-102/402-PBVW10Widerstandsnetzwerke und -Anordnungen
Res Metal Film NET 1K Ohm/4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C ISOL 4-Pin 0805 Flat SMD Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
2 | |
1K/4K | |
0.1% | |
25 | |
0.1 (1/10) | |
0.05 (1/20) | |
Metal Film | |
-55 | |
155 | |
±25 | |
85 to 155 | |
ISOL | |
High Stability | |
0805 | |
Flat | |
4 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.45 | |
±0.2 | |
±0.2 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |