TE ConnectivityRM78700Relaissockel
Relay Sockets Quick Connect 10A 240VAC Panel Mount 3Pole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Relay Sockets Quick Connect 10A 240VAC Panel Mount 3Pole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |