TE ConnectivityRM78702Relaissockel
Relay Sockets PC Pin 10A 240VAC Through Hole 2Pole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Relay Sockets PC Pin 10A 240VAC Through Hole 2Pole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |