50% Off

Stackpole ElectronicsRMCF0805FT2K10Widerstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 2.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0805FT2K10 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 2.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

1.722 Stück: heute versandbereit

    Total1,83 €Price for 1222

    • Service Fee  6,31 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1945+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1222
      Maximum Of:
      1722
      Country Of origin:
      Taiwan
         
      • Price: 0,0015 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1945+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.722 Stück
      • Price: 0,0015 €